Single Diodes

Results: 4
Manufacturer
onsemiPanjit International Inc.SMC Diode SolutionsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
30mA1A8A-
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 mA600 mV @ 200 mA790 mV @ 8 A800 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 30 V5 µA @ 30 V50 µA @ 100 V
Capacitance @ Vr, F
2.5pF @ 1V, 1MHz50pF @ 0V, 1MHz80pF @ 4V, 1MHz425pF @ 4V, 1MHz
Package / Case
DO-221AA, SMB Flat LeadsSC-76, SOD-323SOD-123SOD-123F
Supplier Device Package
SMBFSOD-123SOD-123FLSOD-323
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS110U
DIODE SCHOTTKY 100V 1A SOD123FL
SMC Diode Solutions
154,803
In Stock
1 : ¥2.05000
Cut Tape (CT)
3,000 : ¥0.33901
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
800 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
80pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
SC-76, SOD-323
NSVRB751V40T1G
DIODE SCHOTTKY 30V 30MA SOD323
onsemi
13,458
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
30mA
370 mV @ 1 mA
Small Signal =< 200mA (Io), Any Speed
-
500 nA @ 30 V
2.5pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
35,223
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.51344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
-
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
5 µA @ 30 V
50pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
125°C (Max)
3,762
In Stock
1 : ¥6.49000
Cut Tape (CT)
1,500 : ¥1.56517
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Schottky
100 V
8A
790 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 100 V
425pF @ 4V, 1MHz
-
-
Surface Mount
DO-221AA, SMB Flat Leads
SMBF
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.