Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,697 In Stock | 1 : ¥10.59000 Cut Tape (CT) 5,000 : ¥4.16196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 45 V | 10A | 440 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 220 µA @ 45 V | 820pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277-3 | -55°C ~ 150°C | ||
50,363 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.98236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 10 V | 3A | 600 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 µA @ 8 V | 30pF @ 5V, 1MHz | Surface Mount | SC-76, SOD-323 | PG-SOD323-3D | 150°C (Max) |