Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
350,565 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | - | Surface Mount | SC-79, SOD-523 | SOD-523 | -55°C ~ 125°C | ||
18,700 In Stock | 1 : ¥3.28000 Cut Tape (CT) 10,000 : ¥0.48531 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 1A | 625 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.4 ns | 650 µA @ 60 V | 20pF @ 10V, 1MHz | Surface Mount | 2-XDFN | DSN1006-2 | 150°C (Max) | ||
8,785 In Stock | 1 : ¥2.55000 Cut Tape (CT) 10,000 : ¥0.21653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 500 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | - | 30 µA @ 10 V | 25pF @ 1V, 1MHz | Surface Mount | SC-79, SOD-523 | SOD-523 | 125°C (Max) |