Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Current - Average Rectified (Io)
300mA1A
Voltage - Forward (Vf) (Max) @ If
570 mV @ 1 A1.25 V @ 150 mA
Current - Reverse Leakage @ Vr
1 µA @ 100 V50 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz-
Package / Case
SOD-123SOD-123F
Supplier Device Package
SOD-123SOD-123F
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
458,599
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.23193
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SOD-123F
STPS1L60ZFY
DIODE SCHOTTKY 60V 1A SOD123F
STMicroelectronics
78,401
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.72580
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
570 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.