Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,757 In Stock | 1 : ¥1.48000 Cut Tape (CT) 3,000 : ¥0.25751 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±2% | 300 mW | 45 Ohms | 50 nA @ 12.6 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
31,064 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.26920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 V | ±2% | 300 mW | 95 Ohms | 10 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | Surface Mount | SC-76, SOD-323 | SOD-323 |