MBR0580S1-7 | |
---|---|
DigiKey Part Number | MBR0580S1-7DITR-ND - Tape & Reel (TR) MBR0580S1-7DICT-ND - Cut Tape (CT) MBR0580S1-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR0580S1-7 |
Description | DIODE SCHOTTKY 80V 500MA SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MBR0580S1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 80 V | |
Capacitance @ Vr, F | 15pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.60100 | ¥16.01 |
100 | ¥0.78240 | ¥78.24 |
500 | ¥0.65252 | ¥326.26 |
1,000 | ¥0.45343 | ¥453.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.39295 | ¥1,178.85 |
6,000 | ¥0.36450 | ¥2,187.00 |
9,000 | ¥0.30228 | ¥2,720.52 |
30,000 | ¥0.29694 | ¥8,908.20 |
75,000 | ¥0.26671 | ¥20,003.25 |
150,000 | ¥0.23115 | ¥34,672.50 |