Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V60 V80 V
Current - Average Rectified (Io)
100mA3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A700 mV @ 3 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 80 V500 µA @ 30 V500 µA @ 60 V
Capacitance @ Vr, F
0.5pF @ 0V, 1MHz200pF @ 4V, 1MHz250pF @ 4V, 1MHz
Package / Case
DO-214AC, SMASOD-882
Supplier Device Package
CST2DO-214AC (SMA)SMA
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B330A-13-F
DIODE SCHOTTKY 30V 3A SMA
Diodes Incorporated
42,295
In Stock
265,000
Factory
1 : ¥4.19000
Cut Tape (CT)
5,000 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 30 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
180,372
In Stock
1 : ¥1.72000
Cut Tape (CT)
10,000 : ¥0.28023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
500 nA @ 80 V
0.5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-882
CST2
150°C (Max)
DO-214AC Pkg
CDBA360-HF
DIODE SCHOTTKY 60V 3A DO214AC
Comchip Technology
175,194
In Stock
45,000
Factory
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.84577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
700 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
250pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.