Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,873 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 nA @ 180 V | 4pF @ 0V, 1MHz | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | 150°C (Max) | ||
662,893 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.80716 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 45 V | 750mA | 600 mV @ 200 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 45 V | 10pF @ 10V, 1MHz | - | - | Surface Mount | SC-79, SOD-523 | PG-SC79-2 | 150°C (Max) | ||
45,283 In Stock | 1 : ¥2.22000 Cut Tape (CT) 10,000 : ¥0.28474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 900 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 15 V | 29pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
10,622 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 5A | 870 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 µA @ 100 V | - | - | - | Surface Mount | SOD-128 | PMDTM | 150°C | ||
5,233 In Stock | 1 : ¥8.13000 Cut Tape (CT) 5,000 : ¥3.19504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 2A | 630 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 60 V | - | Automotive | AEC-Q101 | Surface Mount | DO-221AC, SMA Flat Leads | SMA-FL | -55°C ~ 150°C | ||
6,396 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.33458 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 410 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 25 µA @ 40 V | - | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | 125°C |