Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedonsemiSMC Diode SolutionsSTMicroelectronics
Series
-ECOPACK®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
200 V600 V
Current - Average Rectified (Io)
200mA2A3A4A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 4 A900 mV @ 2 A1.15 V @ 3 A1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 µA @ 200 V5 µA @ 200 V10 µA @ 600 V500 µA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz40pF @ 4V, 1MHz170pF @ 5V, 1MHz-
Package / Case
DO-214AA, SMBDO-214AC, SMASC-76, SOD-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DO-214AC (SMA)DPAKSMBSOD-323
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMA (DO-214AC)
SK220A
DIODE SCHOTTKY 200V 2A SMA
SMC Diode Solutions
20,322
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.61513
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
2A
900 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 200 V
170pF @ 5V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SC-76, SOD-323
BAS20HT1G
DIODE GEN PURP 200V 200MA SOD323
onsemi
30,028
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.20399
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
200mA
1.25 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
50 ns
1 µA @ 200 V
5pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
DO-214AA
S3JB-13-F
DIODE GEN PURP 600V 3A SMB
Diodes Incorporated
56,577
In Stock
795,000
Factory
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.86203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
3A
1.15 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 600 V
40pF @ 4V, 1MHz
Surface Mount
DO-214AA, SMB
SMB
-65°C ~ 150°C
MFG_DPAK(TO252-3)
STPS4S200B-TR
DIODE SCHOTTKY 200V 4A DPAK
STMicroelectronics
5,922
In Stock
1 : ¥6.08000
Cut Tape (CT)
2,500 : ¥2.29467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
4A
870 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 200 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-40°C ~ 175°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.