APTDF400KK170G | |
---|---|
DigiKey Part Number | APTDF400KK170G-ND |
Manufacturer | |
Manufacturer Product Number | APTDF400KK170G |
Description | DIODE MODULE GP 1700V 480A SP6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 1700 V 480A Chassis Mount LP4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) (per Diode) | 480A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 400 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 572 ns | |
Current - Reverse Leakage @ Vr | 750 µA @ 1700 V | |
Mounting Type | Chassis Mount | |
Package / Case | LP4 | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥1,835.64667 | ¥11,013.88 |