Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42,912 In Stock 15,055,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 5,000 : ¥0.73497 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 790 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 100 V | 80pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 150°C | ||
298,244 In Stock | 1 : ¥4.84000 Cut Tape (CT) 5,000 : ¥1.56021 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 40 V | - | - | - | Surface Mount | DO-214AC, SMA | SMA | -55°C ~ 150°C | ||
11,295 In Stock | 1 : ¥3.53000 Cut Tape (CT) 7,500 : ¥0.91294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 50 V | 5A | 540 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 300 µA @ 50 V | - | Automotive | AEC-Q101 | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | -55°C ~ 150°C | ||
408 In Stock | 1 : ¥76.19000 Tube | - | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 16A | 1.75 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 1700 V | 856pF @ 1V, 100kHz | - | - | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C |