Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,943 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.04787 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 36 V | ±5% | 5 W | 11 Ohms | 500 nA @ 27.4 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
165,354 In Stock 895,000 Factory | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥0.59316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 33 V | ±5% | 1 W | 15 Ohms | 500 nA @ 25.1 V | 1.2 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
40,188 In Stock 354,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10 V | ±5% | 500 mW | 17 Ohms | 3 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
18,885 In Stock | 1 : ¥1.97000 Cut Tape (CT) 5,000 : ¥0.30596 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±1.91% | 200 mW | 78 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-90, SOD-323F | SOD-323 |