STPS5045SG-TR

DigiKey Part Number
497-13279-2-ND - Tape & Reel (TR)
497-13279-1-ND - Cut Tape (CT)
497-13279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STPS5045SG-TR
Description
DIODE SCHOTTKY 45V 50A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 45 V 50A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STPS5045SG-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
50A
Voltage - Forward (Vf) (Max) @ If
610 mV @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
360 µA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D2PAK
Operating Temperature - Junction
200°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.22000¥13.22
10¥10.96000¥109.60
100¥8.72260¥872.26
500¥7.38100¥3,690.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.26262¥6,262.62
2,000¥5.94952¥11,899.04
5,000¥5.72585¥28,629.25
10,000¥5.53629¥55,362.90
Manufacturers Standard Package