QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.

JANTXV1N5806US

DigiKey Part Number
1086-2843-ND
Manufacturer
Manufacturer Product Number
JANTXV1N5806US
Description
DIODE GEN PURP 150V 1A D-5A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount D-5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
875 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Grade
Military
Qualification
MIL-PRF-19500/477
Mounting Type
Package / Case
Supplier Device Package
D-5A
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.52000¥81.52
100¥75.69170¥7,569.17
Manufacturers Standard Package