Single Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 µA @ 40 V500 µA @ 40 V
Capacitance @ Vr, F
140pF @ 4V, 1MHz200pF @ 4V, 1MHz
Package / Case
DO-214AA, SMBDO-214AC, SMA
Supplier Device Package
SMASMB
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B340AE-13
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
244,106
In Stock
265,000
Factory
1 : ¥2.13000
Cut Tape (CT)
5,000 : ¥0.65678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
200 µA @ 40 V
140pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
DO-214AA
B340B-13-F
DIODE SCHOTTKY 40V 3A SMB
Diodes Incorporated
229,751
In Stock
2,337,000
Factory
1 : ¥3.94000
Cut Tape (CT)
3,000 : ¥1.05767
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
SMB
-55°C ~ 150°C
DO-214AC
B340A-13-F
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
0
In Stock
Check Lead Time
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.88702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.