Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,360 In Stock 2,073,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | 36pF @ 5V, 1MHz | Automotive | AEC-Q101 | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 175°C | ||
32,799 In Stock | 1 : ¥6.73000 Cut Tape (CT) 3,000 : ¥2.56524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 200 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 1 µA @ 200 V | 9pF @ 4V, 1MHz | - | - | Surface Mount | SOD-123F | SOD-123F | -65°C ~ 150°C |