Single Zener Diodes

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
4.7 V6.2 V
Tolerance
±6%±6.5%
Power - Max
300 mW500 mW
Impedance (Max) (Zzt)
10 Ohms80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V3 µA @ 4 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-523
BZT52C4V7T-7
DIODE ZENER 4.7V 300MW SOD523
Diodes Incorporated
27,477
In Stock
2,211,000
Factory
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±6%
300 mW
80 Ohms
3 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
SC-76, SOD-523
MM5Z6V2T1G
DIODE ZENER 6.2V 500MW SOD523
onsemi
10,877
In Stock
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.30237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±6.5%
500 mW
10 Ohms
3 µA @ 4 V
900 mV @ 10 mA
-65°C ~ 150°C
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.