BZT52-C2V7S-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BZT52-C2V7S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-C2V7S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-C2V7S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C2V7S-AU_R1_000A1 |
Description | SURFACE MOUNT SILICON ZENER DIOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 75 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥0.98500 | ¥9.85 |
100 | ¥0.60830 | ¥60.83 |
500 | ¥0.44398 | ¥221.99 |
1,000 | ¥0.39038 | ¥390.38 |
2,000 | ¥0.34518 | ¥690.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29603 | ¥1,480.15 |
10,000 | ¥0.26555 | ¥2,655.50 |
15,000 | ¥0.24998 | ¥3,749.70 |
25,000 | ¥0.23247 | ¥5,811.75 |
35,000 | ¥0.22208 | ¥7,772.80 |
50,000 | ¥0.21198 | ¥10,599.00 |
125,000 | ¥0.18978 | ¥23,722.50 |
250,000 | ¥0.17604 | ¥44,010.00 |