BB914E6327HTSA1 | |
---|---|
DigiKey Part Number | 448-BB914E6327HTSA1TR-ND - Tape & Reel (TR) 448-BB914E6327HTSA1CT-ND - Cut Tape (CT) 448-BB914E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BB914E6327HTSA1 |
Description | DIODE VARACTOR 18V DUAL SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 18 V Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BB914E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 19.75pF @ 8V, 1MHz | |
Capacitance Ratio | 2.42 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 18 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.11200 | ¥31.12 |
100 | ¥1.86530 | ¥186.53 |
500 | ¥1.72686 | ¥863.43 |
1,000 | ¥1.17425 | ¥1,174.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85486 | ¥2,564.58 |