Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
2A3A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 3 A1.8 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
500 ns1.5 µs
Package / Case
DO-213AB, MELFDO-214AB, SMC
Supplier Device Package
DO-213AB (MELF)DO-214AB (SMC)
Operating Temperature - Junction
-50°C ~ 150°C-50°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SA154
SA265
DIODE GEN PURP 2000V 2A MELF
Diotec Semiconductor
4,939
In Stock
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥1.08657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
2A
1.8 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 2000 V
-
Surface Mount
DO-213AB, MELF
DO-213AB (MELF)
-50°C ~ 175°C
1.5SMCJ15A
S3Y
DIODE GEN PURP 2000V 3A SMC
Diotec Semiconductor
4,319
In Stock
1 : ¥5.50000
Cut Tape (CT)
3,000 : ¥2.10560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
2000 V
3A
1.15 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 2000 V
-
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-50°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.