MBRX120LF-TP

DigiKey Part Number
MBRX120LF-TPMSTR-ND - Tape & Reel (TR)
MBRX120LF-TPMSCT-ND - Cut Tape (CT)
MBRX120LF-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRX120LF-TP
Description
DIODE SCHOTTKY 20V 1A SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 20 V
Capacitance @ Vr, F
75pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-65°C ~ 125°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.38100¥23.81
100¥1.20190¥120.19
500¥1.06546¥532.73
1,000¥0.82919¥829.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74211¥2,226.33
6,000¥0.72554¥4,353.24
9,000¥0.64263¥5,783.67
30,000¥0.63433¥19,029.90
75,000¥0.53897¥40,422.75
150,000¥0.51824¥77,736.00
Manufacturers Standard Package