Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,336 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥0.90217 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 2A | 410 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 30 V | 390pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | US2H | 150°C (Max) | ||
641,138 In Stock | 1 : ¥1.07000 Cut Tape (CT) 10,000 : ¥0.17559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 200mA | 600 mV @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 30 V | 16pF @ 0V, 1MHz | Surface Mount | SOD-882 | CST2 | 125°C (Max) |