Single Diodes

Results: 2
Manufacturer
Rohm SemiconductorSTMicroelectronics
Series
-ECOPACK®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
15A20A
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 20 A1.5 V @ 15 A
Current - Reverse Leakage @ Vr
75 µA @ 650 V150 µA @ 600 V
Capacitance @ Vr, F
750pF @ 1V, 1MHz1250pF @ 0V, 1MHz
Supplier Device Package
D2PAKLPTL
Operating Temperature - Junction
-40°C ~ 175°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TN4050HP-12G2YTR
STPSC20065GY-TR
DIODE SIL CARBIDE 650V 20A D2PAK
STMicroelectronics
1,014
In Stock
1 : ¥53.53000
Cut Tape (CT)
1,000 : ¥27.66253
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
20A
1.45 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
150 µA @ 600 V
1250pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK
-40°C ~ 175°C
LPTL
SCS315AJTLL
DIODE SIL CARBIDE 650V 15A LPTL
Rohm Semiconductor
400
In Stock
1 : ¥52.79000
Cut Tape (CT)
1,000 : ¥27.46180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
650 V
15A
1.5 V @ 15 A
No Recovery Time > 500mA (Io)
0 ns
75 µA @ 650 V
750pF @ 1V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
LPTL
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.