SE50PAJHM3/I

DigiKey Part Number
SE50PAJHM3/IGITR-ND - Tape & Reel (TR)
SE50PAJHM3/IGICT-ND - Cut Tape (CT)
SE50PAJHM3/IGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE50PAJHM3/I
Description
DIODE GEN PURP 600V 5A DO221BC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 5A Surface Mount DO-221BC (SMPA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
1.16 V @ 5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
32pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.41500¥34.15
100¥2.37170¥237.17
500¥1.85158¥925.79
1,000¥1.50497¥1,504.97
2,000¥1.34529¥2,690.58
5,000¥1.27691¥6,384.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14,000¥1.18570¥16,599.80
28,000¥1.15834¥32,433.52
70,000¥1.12881¥79,016.70
Manufacturers Standard Package