SK56A-LTP

DigiKey Part Number
SK56A-LTPMSTR-ND - Tape & Reel (TR)
SK56A-LTPMSCT-ND - Cut Tape (CT)
SK56A-LTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK56A-LTP
Description
DIODE SCHOTTKY 60V 5A DO214AC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.96000¥2.96
10¥2.26600¥22.66
100¥1.36040¥136.04
500¥1.25988¥629.94
1,000¥0.85678¥856.78
2,000¥0.78872¥1,577.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.75598¥3,779.90
10,000¥0.68038¥6,803.80
25,000¥0.67029¥16,757.25
50,000¥0.62998¥31,499.00
125,000¥0.62374¥77,967.50
Manufacturers Standard Package