Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Average Rectified (Io)
500mA2A
Voltage - Forward (Vf) (Max) @ If
385 mV @ 500 mA470 mV @ 2 A
Current - Reverse Leakage @ Vr
150 µA @ 20 V250 µA @ 20 V
Capacitance @ Vr, F
115pF @ 4V, 1MHz170pF @ 0V, 1MHz
Package / Case
2-XDFNSOD-123
Supplier Device Package
SOD-123X3-WLB1608-2
Operating Temperature - Junction
-65°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD 123
B0520LW-7-F
DIODE SCHOTTKY 20V 500MA SOD123
Diodes Incorporated
172,160
In Stock
1 : ¥2.63000
Cut Tape (CT)
3,000 : ¥0.44806
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
385 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
170pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
X3-WLB1608-2
SDM2U20CSP-7
DIODE SCHOTT 20V 2A X3-WLB1608-2
Diodes Incorporated
12,955
In Stock
1 : ¥3.04000
Cut Tape (CT)
5,000 : ¥0.78445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
470 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 20 V
115pF @ 4V, 1MHz
Surface Mount
2-XDFN
X3-WLB1608-2
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.