Single Zener Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
6.2 V15 V
Impedance (Max) (Zzt)
1 Ohms2.5 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V1 µA @ 11.5 V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DO-214AA SMB
SMBJ5341B-TP
DIODE ZENER 6.2V 5W DO214AA
Micro Commercial Co
71,173
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
6.2 V
±5%
5 W
1 Ohms
1 µA @ 3 V
1.2 V @ 1 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
DO-214AA SMB
SMBJ5352B-TP
DIODE ZENER 15V 5W DO214AA
Micro Commercial Co
10,549
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.14330
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
5 W
2.5 Ohms
1 µA @ 11.5 V
1.2 V @ 1 mA
-55°C ~ 150°C
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 2

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.