MBR260HW

DigiKey Part Number
1655-MBR260HWTR-ND - Tape & Reel (TR)
1655-MBR260HWCT-ND - Cut Tape (CT)
1655-MBR260HWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR260HW
Description
DIODE SCHOTTKY 60V 2A SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Capacitance @ Vr, F
100pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.31500¥23.15
100¥1.16660¥116.66
500¥1.03358¥516.79
1,000¥0.80429¥804.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.71984¥2,159.52
6,000¥0.70375¥4,222.50
9,000¥0.62332¥5,609.88
30,000¥0.61528¥18,458.40
75,000¥0.52279¥39,209.25
150,000¥0.50268¥75,402.00
Manufacturers Standard Package