Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,806 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥2.11506 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 450 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 µA @ 30 V | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
24,698 In Stock | 1 : ¥1.97000 Cut Tape (CT) 10,000 : ¥0.32908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 100mA | 620 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 µA @ 40 V | 15pF @ 0V, 1MHz | Surface Mount | 2-SMD, Flat Leads | fSC | 125°C (Max) |