1N5355B-TP

DigiKey Part Number
1N5355BTPMSTR-ND - Tape & Reel (TR)
1N5355BTPMSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5355B-TP
Description
DIODE ZENER 18V 5W DO15
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 5 W ±5% Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
2.5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 13.7 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-15
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.53700¥25.37
100¥1.52210¥152.21
500¥1.40962¥704.81
1,000¥0.95858¥958.58
2,000¥0.88243¥1,764.86
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.88243¥3,529.72
8,000¥0.84577¥6,766.16
12,000¥0.76120¥9,134.40
28,000¥0.74992¥20,997.76
100,000¥0.69783¥69,783.00
Manufacturers Standard Package