Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,704 In Stock 42,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | 10 V | ±5% | 1 W | 7 Ohms | 10 µA @ 7.6 V | - | -65°C ~ 200°C | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
0 In Stock Check Lead Time | 439 : ¥15.27023 Bulk | - | Bulk | Active | 5.6 V | ±10% | 400 mW | 11 Ohms | 1 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |