Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedInfineon TechnologiesVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V600 V1000 V
Current - Average Rectified (Io)
300mA750mA1A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 750 mA1 V @ 50 mA1.1 V @ 1 A1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
8 ns75 ns3 µs
Current - Reverse Leakage @ Vr
25 nA @ 20 V5 µA @ 600 V5 µA @ 1000 V50 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 4V, 1MHz12pF @ 10V, 1MHz
Package / Case
2-SMD, Flat LeadsDO-213AC, MINI-MELF, SOD-80DO-214AC, SMASC-76, SOD-323
Supplier Device Package
D-FlatPG-SOD323-3DSMASOD-80 MiniMELF
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1J-13-F
DIODE GEN PURP 600V 1A SMA
Diodes Incorporated
130,746
In Stock
12,725,000
Factory
1 : ¥1.97000
Cut Tape (CT)
5,000 : ¥0.31107
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
3 µs
5 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
SC-76, SOD-323, UMD2
BAT165E6327HTSA1
DIODE SCHOTT 40V 750MA SOD323-2
Infineon Technologies
117,061
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.04593
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
12pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
35,998
In Stock
1 : ¥1.56000
Cut Tape (CT)
2,500 : ¥0.27201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1 V @ 50 mA
Fast Recovery =< 500ns, > 200mA (Io)
8 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80 MiniMELF
175°C (Max)
D FLAT
US1MDFQ-13
DIODE GEN PURP 1KV 1A DFLAT
Diodes Incorporated
44,903
In Stock
2,660,000
Factory
1 : ¥3.53000
Cut Tape (CT)
10,000 : ¥0.67092
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
10pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
D-Flat
-55°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.