IDW40G120C5BFKSA1

DigiKey Part Number
448-IDW40G120C5BFKSA1-ND
Manufacturer
Manufacturer Product Number
IDW40G120C5BFKSA1
Description
DIODE ARR SIC 1200V 55A TO247-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 1200 V 55A (DC) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
IDW40G120C5BFKSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
SiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io) (per Diode)
55A (DC)
Voltage - Forward (Vf) (Max) @ If
1.65 V @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
166 µA @ 1200 V
Operating Temperature - Junction
-55°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
PG-TO247-3
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥139.16000¥139.16
30¥112.61933¥3,378.58
120¥105.99542¥12,719.45
510¥96.05857¥48,989.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.