STPS0560Z | |
---|---|
DigiKey Part Number | 497-3787-2-ND - Tape & Reel (TR) 497-3787-1-ND - Cut Tape (CT) 497-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS0560Z |
Description | DIODE SCHOTTKY 60V 500MA SOD123 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | STPS0560Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.98930 | ¥98.93 |
500 | ¥0.80718 | ¥403.59 |
1,000 | ¥0.59882 | ¥598.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50381 | ¥1,511.43 |
6,000 | ¥0.48168 | ¥2,890.08 |
9,000 | ¥0.41658 | ¥3,749.22 |
30,000 | ¥0.40877 | ¥12,263.10 |
75,000 | ¥0.33848 | ¥25,386.00 |
150,000 | ¥0.33327 | ¥49,990.50 |