MBR120LSFT3G | |
---|---|
DigiKey Part Number | MBR120LSFT3GOSTR-ND - Tape & Reel (TR) MBR120LSFT3GOSCT-ND - Cut Tape (CT) MBR120LSFT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR120LSFT3G |
Description | DIODE SCHOTTKY 20V 1A SOD123FL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR120LSFT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 20 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.55300 | ¥25.53 |
100 | ¥1.28650 | ¥128.65 |
500 | ¥1.14002 | ¥570.01 |
1,000 | ¥0.88723 | ¥887.23 |
2,000 | ¥0.79410 | ¥1,588.20 |
5,000 | ¥0.77634 | ¥3,881.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.68760 | ¥6,876.00 |
30,000 | ¥0.67873 | ¥20,361.90 |
50,000 | ¥0.57670 | ¥28,835.00 |
100,000 | ¥0.56783 | ¥56,783.00 |