Single Diodes

Results: 5
Manufacturer
Diodes IncorporatedonsemiVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V60 V100 V
Current - Average Rectified (Io)
200mA1A2A
Voltage - Forward (Vf) (Max) @ If
420 mV @ 2 A500 mV @ 900 mA700 mV @ 2 A750 mV @ 1 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V50 µA @ 15 V200 µA @ 60 V400 µA @ 60 V1 mA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz29pF @ 5V, 1MHz75pF @ 10V, 1MHz-
Grade
-Automotive
Qualification
-AEC-Q101
Package / Case
DO-214AA, SMBDO-214AC, SMAPOWERDI®123SC-76, SOD-323SOD-123
Supplier Device Package
DO-214AA (SMB)DO-214AC (SMA)PowerDI™ 123SOD-123SOD-323
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
MMSD4148T1G
DIODE GEN PURP 100V 200MA SOD123
onsemi
406,355
In Stock
1 : ¥1.15000
Cut Tape (CT)
3,000 : ¥0.19987
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-76, SOD-323
NSR0320MW2T1G
DIODE SCHOTTKY 20V 1A SOD323
onsemi
9,370
In Stock
1 : ¥2.38000
Cut Tape (CT)
3,000 : ¥0.40314
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
500 mV @ 900 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 15 V
29pF @ 5V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 125°C
117,554
In Stock
1 : ¥3.45000
Cut Tape (CT)
750 : ¥1.60579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
2A
700 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 60 V
-
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
-65°C ~ 125°C
95,987
In Stock
1 : ¥3.04000
Cut Tape (CT)
1,800 : ¥0.74624
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
750 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
POWERDI123
DFLS220L-7
DIODE SCHOTTKY 20V 2A PWRDI123
Diodes Incorporated
4,340
In Stock
312,000
Factory
1 : ¥4.93000
Cut Tape (CT)
3,000 : ¥1.66136
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
420 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
75pF @ 10V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-55°C ~ 125°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.