Single Diodes

Results: 2
Manufacturer
onsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V60 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 1 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V100 µA @ 60 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz110pF @ 4V, 1MHz
Package / Case
SOD-123FTO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOD-123FLSOT-23-3 (TO-236)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAT54LT1G
DIODE SCHOTTKY 30V 200MA SOT23-3
onsemi
151,038
In Stock
1 : ¥1.07000
Cut Tape (CT)
3,000 : ¥0.18956
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
SMF18A
DSS16U
DIODE SCHOTTKY 60V 1A SOD123FL
SMC Diode Solutions
80,474
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
670 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
110pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.