BAV99DW

DigiKey Part Number
4786-BAV99DWTR-ND - Tape & Reel (TR)
4786-BAV99DWCT-ND - Cut Tape (CT)
4786-BAV99DWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99DW
Description
DIODE ARRAY GP 75V 150MA SOT363
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 75 V 150mA Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Good-Ark Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io) (per Diode)
150mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 75 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.97000¥1.97
10¥1.34600¥13.46
100¥0.65680¥65.68
500¥0.54774¥273.87
1,000¥0.38059¥380.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.32983¥989.49
6,000¥0.30596¥1,835.76
9,000¥0.25372¥2,283.48
30,000¥0.24925¥7,477.50
75,000¥0.22387¥16,790.25
150,000¥0.19402¥29,103.00
Manufacturers Standard Package