Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
103,430 In Stock 390,000 Factory | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.05767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 5A | 1.15 V @ 5 A | Standard Recovery >500ns, > 200mA (Io) | 10 µA @ 100 V | 40pF @ 4V, 1MHz | - | Surface Mount | DO-214AB, SMC | SMC | -65°C ~ 150°C | ||
12,149 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.11504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 60 V | 5A | 520 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | 220 µA @ 60 V | - | Automotive | Surface Mount | DO-214AB, SMC | SMC | -40°C ~ 150°C |