Single Diodes

Results: 2
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V150 V
Current - Average Rectified (Io)
1A35A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A1.4 V @ 35 A
Current - Reverse Leakage @ Vr
500 µA @ 150 V1 mA @ 20 V
Capacitance @ Vr, F
75pF @ 10V, 1MHz1620pF @ 4V, 1MHz
Package / Case
SOD-123TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SlimDPAKSOD-123
Operating Temperature - Junction
-65°C ~ 125°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
MBRX120LF-TP
DIODE SCHOTTKY 20V 1A SOD123
Micro Commercial Co
52,101
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.74209
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
1A
360 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 20 V
75pF @ 10V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
1,587
In Stock
1 : ¥10.26000
Cut Tape (CT)
4,500 : ¥4.24539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
35A
1.4 V @ 35 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 150 V
1620pF @ 4V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
SlimDPAK
-40°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.