Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
20 V100 V
Current - Average Rectified (Io)
2A10A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 2 A880 mV @ 10 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V250 µA @ 20 V
Capacitance @ Vr, F
65pF @ 4V, 1MHz270pF @ 4V, 1MHz
Package / Case
DO-219ADTO-277, 3-PowerDFN
Supplier Device Package
DO-219AD (MicroSMP)TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31,244
In Stock
1 : ¥2.96000
Cut Tape (CT)
4,500 : ¥0.53428
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
2A
600 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
250 µA @ 20 V
65pF @ 4V, 1MHz
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-55°C ~ 150°C
5,981
In Stock
1 : ¥5.66000
Cut Tape (CT)
6,500 : ¥2.03501
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
10A
880 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
10 µA @ 100 V
270pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.