Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V
Current - Average Rectified (Io)
200mA3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
5 µA @ 75 V2 mA @ 40 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz-
Package / Case
DO-214AB, SMCSC-79, SOD-523F
Supplier Device Package
SMCSOD-523F
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-523-F
1N4148WT
SMALL SIGNAL DIODE SOD523 100V
onsemi
609,307
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.22798
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
5pF @ 0V, 1MHz
Surface Mount
SC-79, SOD-523F
SOD-523F
-55°C ~ 150°C
DO-214AB Pkg
MBRS340T3G
DIODE SCHOTTKY 40V 3A SMC
onsemi
22,001
In Stock
72,500
Factory
1 : ¥5.34000
Cut Tape (CT)
2,500 : ¥1.80639
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2 mA @ 40 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.