NRVTSA3100ET3G | |
---|---|
DigiKey Part Number | NRVTSA3100ET3GOSTR-ND - Tape & Reel (TR) NRVTSA3100ET3GOSCT-ND - Cut Tape (CT) NRVTSA3100ET3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTSA3100ET3G |
Description | DIODE SCHOTTKY 100V 3A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | NRVTSA3100ET3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 995 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 14.3pF @ 100V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.76260 | ¥176.26 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥1.18599 | ¥1,185.99 |
2,000 | ¥1.06728 | ¥2,134.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.85075 | ¥4,253.75 |
10,000 | ¥0.76567 | ¥7,656.70 |
25,000 | ¥0.75433 | ¥18,858.25 |
50,000 | ¥0.70896 | ¥35,448.00 |