Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,582,687 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.29054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | - | 1 µA @ 25 V | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
57,039 In Stock | 1 : ¥2.46000 Cut Tape (CT) 3,000 : ¥0.41782 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 70 V | 250mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 6 ns | 50 µA @ 70 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |