Single Diodes

Results: 2
Manufacturer
onsemiPanjit International Inc.
Series
-SWITCHMODE™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Current - Reverse Leakage @ Vr
1 µA @ 200 V5 µA @ 200 V
Supplier Device Package
DPAKTO-252
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DPAK_369C
MURD320T4G
DIODE GEN PURP 200V 3A DPAK
onsemi
10,578
In Stock
1 : ¥6.81000
Cut Tape (CT)
2,500 : ¥2.58760
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
950 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-65°C ~ 175°C
DPAK_369C
ED302S_L2_00001
DIODE GEN PURP 200V 3A TO252
Panjit International Inc.
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Standard
200 V
3A
950 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
1 µA @ 200 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.