RB520S30T1G

DigiKey Part Number
RB520S30T1GOSTR-ND - Tape & Reel (TR)
RB520S30T1GOSCT-ND - Cut Tape (CT)
RB520S30T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB520S30T1G
Description
DIODE SCHOTTKY 30V 200MA SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
RB520S30T1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.31000¥1.31
10¥0.90300¥9.03
100¥0.48770¥48.77
500¥0.38324¥191.62
1,000¥0.26616¥266.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.22049¥661.47
6,000¥0.20850¥1,251.00
9,000¥0.17745¥1,597.05
30,000¥0.16414¥4,924.20
75,000¥0.14196¥10,647.00
150,000¥0.11800¥17,700.00
Manufacturers Standard Package