BAV70DV-7 | |
---|---|
DigiKey Part Number | 31-BAV70DV-7TR-ND - Tape & Reel (TR) 31-BAV70DV-7CT-ND - Cut Tape (CT) 31-BAV70DV-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70DV-7 |
Description | DIODE ARRAY GP 75V 150MA SOT563 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 75 V 150mA Surface Mount SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | BAV70DV-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.42690 | ¥142.69 |
500 | ¥1.32146 | ¥660.73 |
1,000 | ¥0.89865 | ¥898.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.82725 | ¥2,481.75 |
6,000 | ¥0.79289 | ¥4,757.34 |
9,000 | ¥0.71361 | ¥6,422.49 |
30,000 | ¥0.70303 | ¥21,090.90 |
75,000 | ¥0.67423 | ¥50,567.25 |