Single Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Vishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
15 V60 V
Current - Average Rectified (Io)
1A3A
Voltage - Forward (Vf) (Max) @ If
350 mV @ 3 A530 mV @ 1 A
Current - Reverse Leakage @ Vr
60 µA @ 60 V4 mA @ 15 V
Capacitance @ Vr, F
120pF @ 1V, 1MHz1120pF @ 5V, 1MHz
Package / Case
DO-214AB, SMCSOD-123W
Supplier Device Package
DO-214AB (SMC)SOD-123W
Operating Temperature - Junction
-55°C ~ 125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG6010ER,115
DIODE SCHOTTKY 60V 1A SOD123W
Nexperia USA Inc.
39,013
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.77678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
530 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
60 µA @ 60 V
120pF @ 1V, 1MHz
Surface Mount
SOD-123W
SOD-123W
150°C (Max)
6,469
In Stock
1 : ¥7.47000
Cut Tape (CT)
3,500 : ¥3.09323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
3A
350 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
4 mA @ 15 V
1120pF @ 5V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.