BZT52C12-TP | |
---|---|
DigiKey Part Number | BZT52C12-TPMSTR-ND - Tape & Reel (TR) BZT52C12-TPMSCT-ND - Cut Tape (CT) BZT52C12-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C12-TP |
Description | DIODE ZENER 12V 200MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.69800 | ¥6.98 |
100 | ¥0.37520 | ¥37.52 |
500 | ¥0.29440 | ¥147.20 |
1,000 | ¥0.20451 | ¥204.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16937 | ¥508.11 |
6,000 | ¥0.16017 | ¥961.02 |
9,000 | ¥0.13632 | ¥1,226.88 |
30,000 | ¥0.12609 | ¥3,782.70 |
75,000 | ¥0.10905 | ¥8,178.75 |
150,000 | ¥0.09065 | ¥13,597.50 |