BAR6304E6327HTSA1

DigiKey Part Number
BAR6304E6327HTSA1TR-ND - Tape & Reel (TR)
BAR6304E6327HTSA1CT-ND - Cut Tape (CT)
BAR6304E6327HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAR6304E6327HTSA1
Description
RF DIODE PIN 50V 250MW SOT23-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Diode PIN - 1 Pair Series Connection 50V 100 mA 250 mW PG-SOT23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - 1 Pair Series Connection
Voltage - Peak Reverse (Max)
50V
Current - Max
100 mA
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Resistance @ If, F
1Ohm @ 10mA, 100MHz
Power Dissipation (Max)
250 mW
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOT23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.78000¥3.78
10¥3.05400¥30.54
25¥2.79120¥69.78
100¥2.07780¥207.78
250¥1.88292¥470.73
500¥1.55816¥779.08
1,000¥1.16862¥1,168.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.07123¥3,213.69
6,000¥1.00631¥6,037.86
15,000¥0.94139¥14,120.85
30,000¥0.86348¥25,904.40
75,000¥0.83102¥62,326.50
Manufacturers Standard Package